Mean Well RDDW20H-15 DC/DC converter 667mA 20W 2 outputs 1 pc

MPN
RDDW20H-15
Brand
Mean Well
EAN-13
4021087048545
Order Code
05-1440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20H-15 is a DC/DC converter providing dual outputs with a total power rating of 20 W and a current rating of 667 mA. It is used in applications requiring efficient voltage conversion in electronic devices. Typical uses include powering industrial controls and telecommunications equipment.
Output Voltage 15V DC
Power Rating 20W
Output Current 667mA
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88.5%
Height 10.2mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 50.8mm
Max. output current 667mA
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot