Mean Well RDDW20G-12 DC/DC converter 835 mA 20 W outputs: 2x Content 1 pc

MPN
RDDW20G-12
Brand
Mean Well
EAN-13
4021087048576
Order Code
05-1437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RDDW20G-12 is a DC/DC converter with a current rating of 835 mA and a power rating of 20 W. It features two outputs, making it suitable for applications requiring dual power supplies from a single DC source. This component is typically used in industrial and electronic systems where reliable power conversion is essential.
Output Voltage 12V DC
Power Rating 20W
Output Current 835mA
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 835mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot