Mean Well RDDW08G-15 DC/DC Converter 2 outputs 265mA 8W 1 pc

MPN
RDDW08G-15
Brand
Mean Well
EAN-13
4021087048651
Order Code
05-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RDDW08G-15 is a DC/DC converter module capable of delivering 8 watts of power with a current rating of 265 mA and two outputs. This converter is ideal for applications requiring voltage conversion within electronic systems. Its compact and efficient design makes it suitable for integration in circuit boards.
Output Voltage 15V DC
Power Rating 8W
Output Current 265mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 265mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot