Mean Well RDDW08G-12 DC/DC converter 8W 333mA dual output 1pc

MPN
RDDW08G-12
Brand
Mean Well
EAN-13
4021087048668
Order Code
05-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well RDDW08G-12 is a DC/DC converter module capable of delivering 333 mA and 8 W with two outputs. It is used for efficient power conversion in various electronic devices. Typical applications include industrial automation and telecommunications equipment.
Output Voltage 12V DC
Power Rating 8W
Output Current 333mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 333mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot