Mean Well RDDW08F-15 DC/DC converter 8W 265mA 2 outputs

MPN
RDDW08F-15
Brand
Mean Well
EAN-13
4021087048682
Order Code
05-1426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 14/11/2026

The Mean Well RDDW08F-15 is a DC/DC converter module with a power rating of 8 W and a current output of 265 mA. It features two outputs, making it suitable for applications requiring dual output channels. Typical applications include power management and regulation in electronic projects where direct current conversion is necessary.
Output Voltage 15V DC
Power Rating 8W
Output Current 265mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 265mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot