Mean Well RCP-1600-24 RCP 1600W rack power supply 25W/in³ 93.5% efficiency

MPN
RCP-1600-24
Brand
Mean Well
EAN-13
4021087034418
Order Code
05-1417
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £457.70
5+ £446.27
10+ £443.77
25+ £441.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well RCP-1600-24 is a rack-mounted power supply unit, providing a single output with a rated power of 1600 watts. It features a 19-inch rack design and screw terminals for easy installation and connection. This power supply is typically used in industrial and telecommunications applications where reliable, high-capacity power is essential.
Type 19" rack SMPSU
Power Rating 1608W
Output Voltage 24V DC
Current Rating 67A
Calibrated to Manufacturer's standards (no certificate)
Connection Screw terminal
Input Voltage 90 - 264V AC
Number of Outputs 1
PFC Yes
Power 1608W
Rack unit 1 U
Weight 1870g

Reviews

Be the first to submit a review

Trustpilot