Mean Well PWM-200-48KN LED driver 200.1W 4.17A 48V 1 pc

Order Code:

05-1398

Brand: Mean Well MPN: PWM-200-48KN EAN-13: 4021087072083
Qty Unit Price (Inc VAT)
1+ £90.71
10+ £87.07
25+ £83.60
50+ £80.26
100+ £78.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well PWM-200-48KN is an LED driver designed for precise power supply in lighting applications. It delivers 200.1 watts of power, with a voltage output of 48 volts and a current of 4.17 amperes. Ideal for LED strips, the unit functions as a reliable LED power controller that ensures consistent illumination.
Type LED driver
Output Voltage 48V
Max Output Power 200.1W
Output Current 4.17A
Dimensions (L x W x H) 195 x 68 x 39.50 mm
Height 39.50mm
Length 195mm
Max. output current 4.17A
Max. temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot