Mean Well PWM-200-24BLE LED transformer 199.2W 8.3A 1 piece

Image Representative of Range

Mean Well PWM-200-24BLE LED transformer 199.2W 8.3A 1 piece

MPN
PWM-200-24BLE
Brand
Mean Well
EAN-13
4021087087148
Order Code
05-1393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £104.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PWM-200-24BLE is a LED transformer providing 199.2 W and 8.3 A, ideal for powering LED strips and lighting systems. It is designed for efficient energy conversion, ensuring reliable performance in various LED installations. Suitable for use in commercial and residential lighting projects where consistent power delivery is essential.
Type LED transformer
Output Voltage 24V
Max Output Power 199.2W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 195mm
Max. output current 8.3A
Maximum Temperature +85°C
Min. temperature -20°C
Number of Outputs 1
Output Current 8.3A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1030g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot