Mean Well PSC-100B-C SMPSU 27.6V 3.5A 100W charges 24V lead-acid battery

Image Representative of Range

Mean Well PSC-100B-C SMPSU 27.6V 3.5A 100W charges 24V lead-acid battery

MPN
PSC-100B-C
Brand
Mean Well
EAN-13
4016138671193
Order Code
05-1366
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Mean Well's PSC-100B-C is a printed circuit board power supply unit (PCB PSU) delivering 27.6 V DC at 3.5 A with a total power output of 100 W. It features screw terminals and is suitable for applications requiring reliable power delivery and easy integration onto PCBs. Common uses include powering industrial equipment, telecommunications devices, and other electronics requiring stable and efficient power sources.
Output Current 3.5A
Power Rating 100W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 127 x 76.2 x 31 mm
Height 31mm
Inputs 1
Length 127mm
Minimum Input Volage 90V AC
Misc Attribute 1 Switched Mode
Misc Attribute 3 closed
Output Voltage 27.6V DC
Type SMPSU
Weight 230g
Width 76.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot