Mean Well Open & DIN Power Supply Units SMPSU 608250

Mean Well Brand: Mean Well
The Mean Well power supplies are versatile units designed for high-efficiency power conversion and battery charging applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Power Rating Number of Outputs Input Voltage Connection Dimensions Height Inputs Length Minimum Input Volage Misc Attribute 1 Misc Attribute 3 Type Weight Width
Mean Well PSC-100A-C power supply 13.8V 7A 100W charges batteries too
Mean Well PSC-100A-C power supply 13.8V 7A 100W charges batteries too
Standard range
Order code: 05-1365
MPN: PSC-100A-C

Available to back orderBack-order availability date - 24/10/2026
1+ £34.32
Price per unit Ex VAT
7A 13.8V DC 100W 2 264V AC Screw terminal (L x W x H) 127 x 76.2 x 31 mm 31mm 1 127mm 90V AC Switched Mode closed SMPSU 230g 76.2mm
Mean Well PSC-100B-C SMPSU 27.6V 3.5A 100W charges 24V lead-acid battery
Mean Well PSC-100B-C SMPSU 27.6V 3.5A 100W charges 24V lead-acid battery
Standard range
Order code: 05-1366
MPN: PSC-100B-C

Available to back orderBack-order availability date - 24/10/2026
1+ £34.32
Price per unit Ex VAT
3.5A 27.6V DC 100W 2 264V AC Screw terminal (L x W x H) 127 x 76.2 x 31 mm 31mm 1 127mm 90V AC Switched Mode closed SMPSU 230g 76.2mm

Trustpilot