Mean Well Plug In Power Supply Units Mains PSU (fixed voltage) 608322

Mean Well Brand: Mean Well
Mean Well manufactures a range of fixed voltage mains power supply units that are low power supplies suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Type Cable Length Connection Dim Height Input Voltage IP Rating Length Maximum Operating Temperature MTBF Number of Outputs Operating temperature (min.) Output Weight Width
Mean Well NGE18E05-P1J fixed voltage mains PSU 15W LPS 1 pc
Mean Well NGE18E05-P1J fixed voltage mains PSU 15W LPS 1 pc
Standard range
Order code: 05-1233
MPN: NGE18E05-P1J

Available to back orderBack-order availability date - 26/10/2026
1+ £9.39
Price per unit Ex VAT
5V DC 15W Mains PSU (fixed voltage) 150cm Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1282800h 1 -30°C 5.5/2.1 coaxial connector 127.0g 28.0mm
Mean Well NGE18E12-P1J Mains PSU fixed voltage 18W DC LPS compatible
Mean Well NGE18E12-P1J Mains PSU fixed voltage 18W DC LPS compatible
Standard range
Order code: 05-1234
MPN: NGE18E12-P1J

Available to back orderBack-order availability date - 26/10/2026
1+ £9.39
Price per unit Ex VAT
12V DC 18W Mains PSU (fixed voltage) 150cm Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1282800h 1 -30°C 5.5/2.1 coaxial connector 127.0g 28.0mm
Mean Well NGE18E24-P1J PSU Mains Fixed Voltage 18W DC LPS Compatible
Mean Well NGE18E24-P1J PSU Mains Fixed Voltage 18W DC LPS Compatible
Standard range
Order code: 05-1235
MPN: NGE18E24-P1J

Available to back orderBack-order availability date - 26/10/2026
1+ £9.39
Price per unit Ex VAT
24V DC 18W Mains PSU (fixed voltage) 150cm Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1282800h 1 -30°C 5.5/2.1 coaxial connector 127.0g 28.0mm

Trustpilot