Mean Well NGE18E05-P1J fixed voltage mains PSU 15W LPS 1 pc

MPN
NGE18E05-P1J
Brand
Mean Well
EAN-13
4021087100106
Order Code
05-1233
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/08/2026

The Mean Well NGE18E05-P1J is a mains power supply unit providing a fixed voltage of 5V with a power output of 15W. It features a Euro plug and is ideal for stabilised power applications requiring reliable voltage regulation. This mains adapter is suitable for use in small electronic devices and systems where consistent power delivery is essential.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Cable Length 150cm
Connection Euro plug
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
Input Voltage 370V
IP Rating IP21
Length 48.0mm
Maximum Operating Temperature 70°C
MTBF 1282800h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 15W
Weight 127.0g
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot