Mean Well PLN-60-12 LED driver 60W 8.4-12V DC surge protection dimmable

MPN
PLN-60-12
Brand
Mean Well
EAN-13
4021087015394
Order Code
05-1362
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.50
5+ £42.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

The Mean Well PLN-60-12 is a constant voltage and current LED transformer delivering up to 60 watts and supporting 0-5 amps at 8.4-12 volts DC. It features a PFC circuit, surge protection, and is dimmable, making it suitable for powering LED strips or other constant voltage LED applications. Ideal for environments requiring reliable and efficient power supply units, this driver ensures stable performance with protection against voltage fluctuations.
Type LED driver
Output Voltage 8.4V DC
Max Output Power 60W
Output Current 0A
Input Voltage 295V AC
Connection Open end cable
Dimensions (L x W x H) 181.00 x 61.50 x 35.00 mm
Height 35.00mm
IP Rating IP64
Length 181.00mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 500.00g
Width 61.50mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot