Mean Well Pld-25-350 LED Driver Constant Current 20 W 0.35 A 40-58 V DC

MPN
PLD-25-350
Brand
Mean Well
EAN-13
4711287443348
Order Code
16-9255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £15.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Mean Well PLD-25-350 LED Driver provides a reliable solution for powering LED lighting systems with a constant current output. This model is designed to deliver 20 watts of power, with a current output of 0.35 amperes, accommodating a voltage range of 40 to 58 volts DC. Not dimmable, the PLD-25-350 is suitable for applications requiring stable and consistent LED illumination, such as architectural lighting, display installations, and signage. Engineered for robustness, it ensures optimal performance where precision current regulation is critical. As an integral component of a lighting system, it supports the longevity and efficiency of LED modules.
Type LED driver
Output Voltage 40V DC
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 84.00 x 57.00 x 29.50 mm
Height 29.50mm
IP Rating IP30
LED driver features not dimmable
Length 84.00mm
Max. output current 0.35A
Max. power 20W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 20 W (max)
Protection Class II
Weight 190.28g
Width 57.00mm

Reviews

Be the first to submit a review

Trustpilot