Mean Well Plc-60-27 LED Driver 62W 2.3A 27V DC Not Dimmable Pfc Surge Protection

MPN
PLC-60-27
Brand
Mean Well
EAN-13
4711287460390
Order Code
16-9254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £46.75 £45.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mean Well PLC-60-27 is a robust LED driver offering a constant voltage and current output, specifically rated at 62 watts, 2.3 amperes, and 27 volts DC. Designed for use in LED lighting applications, this unit is not dimmable but features a power factor correction (PFC) circuit and comprehensive surge protection, ensuring reliable performance and energy efficiency in various environments. The driver is approved for use with furniture and provides a consistent power supply to LED systems, making it suitable for use in residential, commercial, and industrial lighting installations where stable, non-variable lighting conditions are required. The compact design and safety certifications enhance its versatility, fitting seamlessly into diverse settings that demand both durability and high performance.
Type LED driver
Output Voltage 27V DC
Input Voltage 264V AC
Dimensions (L x W x H) 181.00 x 62.00 x 35.00 mm
Height 35.00mm
IP Rating IP20
Length 181.00mm
Max. output current 2.3A
Max. power 62W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 62 W (max)
Protection Class I
Weight 410.00g
Width 62.00mm

Reviews

Be the first to submit a review

Trustpilot