Mean Well Open & DIN Power Supply Units SMPSU 608270

Mean Well Brand: Mean Well
The Mean Well RSP-1600 series comprises highly efficient switched-mode power supply units, featuring varying voltage outputs and power capacities to suit diverse applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Power Rating Misc Attribute 2 Misc Attribute 3 Output Voltage Number of Outputs Input Voltage Connection Dimensions Height Length Maximum Operating Temperature Maximum Temperature Min. temperature Minimum Input Volage Operating temperature (min.) PFC PSU features Type Weight
Mean Well RSP-1600-12 RxP-1600 power supply 12V 125A 1500W 93.5% efficient
Mean Well RSP-1600-12 RxP-1600 power supply 12V 125A 1500W 93.5% efficient
Standard range
Order code: 05-1581
MPN: RSP-1600-12

Available to back orderBack-order availability date - 06/10/2026
1+ £527.47
Price per unit Ex VAT
125A 1500W closed Pulsed 12V DC 1 264V AC Screw terminal (L x W x H) 300 x 85 x 41 mm 41mm 300mm 70°C 70°C -30°C 90V AC -30°C Yes Adjustable voltage output SMPSU 2.100g
Mean Well RSP-1600-24 RxP-1600 series SMPSU 24V 67A 1608W 93.5% efficient
Mean Well RSP-1600-24 RxP-1600 series SMPSU 24V 67A 1608W 93.5% efficient
Standard range
Order code: 05-1582
MPN: RSP-1600-24

Available to back orderBack-order availability date - 06/10/2026
1+ £413.27
Price per unit Ex VAT
67A 1608W Pulsed closed 24V DC 1 264V AC Screw terminal (L x W x H) 300 x 85 x 41 mm 41mm 300mm 70°C 70°C -30°C 90V AC -30°C Yes Adjustable voltage output SMPSU 2.100g
Mean Well RSP-1600-48 SMPSU 48V 33.5A 1608W 25W/in³ 93.5% efficient
Mean Well RSP-1600-48 SMPSU 48V 33.5A 1608W 25W/in³ 93.5% efficient
Standard range
Order code: 05-1583
MPN: RSP-1600-48

Available to back orderBack-order availability date - 06/10/2026
1+ £387.84
Price per unit Ex VAT
33.5A 1608W Pulsed closed 48V DC 1 264V AC Screw terminal (L x W x H) 300 x 85 x 41 mm 41mm 300mm 70°C 70°C -30°C 90V AC -30°C Yes Adjustable voltage output SMPSU 2.100g

Trustpilot