Mean Well RSP-1600-48 SMPSU 48V 33.5A 1608W 25W/in³ 93.5% efficient

MPN
RSP-1600-48
Brand
Mean Well
EAN-13
4021087033664
Order Code
05-1583
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £387.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-1600-48 is a switch mode power supply unit (SMPSU) providing 48 V DC and 33.5 A, with a total power output of 1608 W. This PSU features a PCB mount with solder lugs and screw terminal connections. It is suitable for industrial applications requiring reliable and efficient power delivery.
Output Voltage [DC] 48V
Output Current 33.5A
Power Rating 1608W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 300 x 85 x 41 mm
Height 41mm
Length 300mm
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 2.100g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot