Mean Well RSP-1600-24 RxP-1600 series SMPSU 24V 67A 1608W 93.5% efficient

MPN
RSP-1600-24
Brand
Mean Well
EAN-13
4021087033695
Order Code
05-1582
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £413.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-1600-24 is a Switch Mode Power Supply Unit that delivers 24 V DC at 67 A, totalling 1608 W. It features a PCB mount with solder lugs and screw terminals for secure connections. This power supply unit is typically used in industrial applications requiring high power delivery and reliability.
Output Voltage [DC] 24V
Output Current 67A
Power Rating 1608W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 300 x 85 x 41 mm
Height 41mm
Length 300mm
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
Operating temperature (min.) -30°C
Output Voltage 24V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 2.100g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot