Mean Well RSP-1600-12 RxP-1600 power supply 12V 125A 1500W 93.5% efficient

MPN
RSP-1600-12
Brand
Mean Well
EAN-13
4021087033701
Order Code
05-1581
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £527.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-1600-12 is a switch mode power supply unit (SMPSU) that delivers 12 V DC at 125 A, with a maximum power output of 1500 W. This PCB-mounted PSU features solder lugs and screw terminals for secure connections. It is commonly used in industrial and commercial applications requiring reliable high-power delivery.
Output Voltage [DC] 12V
Output Current 125A
Power Rating 1500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 300 x 85 x 41 mm
Height 41mm
Length 300mm
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
Operating temperature (min.) -30°C
Output Voltage 12V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 2.100g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot