Mean Well DDR-15G-3.3 Rail DC/DC converter 3.3V 3.5A 11.6W 1 output

MPN
DDR-15G-3.3
Brand
Mean Well
EAN-13
4021087050913
Order Code
05-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-15G-3.3 is a rail mounted DC/DC converter with a 3.3 V DC output and a current rating of 3.5 A. It delivers a total power of 11.6 W and is designed for industrial applications where reliable voltage conversion is needed. This single-output unit is suitable for integration in DIN rail systems commonly used in industrial control panels.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 3.3V DC
Output Current 3.5A
Number of Outputs 1
Power Rating 11.6W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 84%
Height 90mm
Input Voltage 9-36V DC
Length 17.5mm
Max. output current 3.5A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 907000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot