Mean Well DDR-15G-24 DIN rail DC/DC converter 24V DC 0.63A 15W 1 output

MPN
DDR-15G-24
Brand
Mean Well
EAN-13
4021087050920
Order Code
05-0280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £23.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-15G-24 is a rail mounted DC/DC converter designed for industrial applications, providing a single output of 24 V DC at 0.63 A, with a power rating of 15 W. This converter is suitable for use in industrial power supply systems where a stable DC voltage is required on a DIN rail. Its compact design and reliable performance make it an ideal choice for use in control panels or similar applications.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 630mA
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 9-36V DC
Length 17.5mm
Max. output current 0.63A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 907000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot