Mean Well DDR-15G-15 DIN rail DC/DC converter 15V 1A 15W 1 output

MPN
DDR-15G-15
Brand
Mean Well
EAN-13
4021087050937
Order Code
05-0279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/09/2026


The Mean Well DDR-15G-15 is a rail mounted DC/DC converter with a single output providing 15 V DC at 1 A, offering a power capacity of 15 W. This industrial power supply unit is ideal for DIN rail installations where efficient voltage conversion is needed. Typical applications include automation systems, industrial control panels, and telecommunications equipment.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 15V DC
Output Current 1A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 85%
Height 90mm
Input Voltage 9-36V DC
Length 17.5mm
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 907000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot