Mean Well NSP-1600-12 SMPSU 12V 125A 1500W single piece

MPN
NSP-1600-12
Brand
Mean Well
EAN-13
4021087082105
Order Code
05-1310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £331.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Mean Well NSP-1600-12 is a printed circuit board power supply unit with a voltage output of 12 V and a current rating of 125 A, delivering a total power output of 1500 W. It features screw terminals for secure connectivity and is designed for mounting onto a PCB with solder lugs. This switch-mode power supply unit is typically used in industrial applications requiring high efficiency and reliable power delivery.
Type SMPSU
Nominal value output current 1 125A
Number of Outputs 1
Power Rating 1500W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 300mm
Dimensions (L x W x H) 300 x 85 x 41mm
Height 41mm
Max. output current 1 125A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 closed
Nominal value output voltage 1 12V
Output voltage stabilized 12V
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Type of electric connection Screw terminal
Voltage type (supply voltage) 12V
Weight 1800g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot