Mean Well NSD10-12S5 DC/DC converter 10W 1 output PCB mount wide input

Order Code:

05-1309

Brand: Mean Well MPN: NSD10-12S5 EAN-13: 4021087004268
Qty Was Unit Price (Ex VAT)
1+ £9.69 £9.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Mean Well NSD10-12S5 is a 10 W DC/DC converter with a single output, designed for efficient direct current conversion. Its compact design makes it suitable for applications needing reliable power supply in industrial and telecommunication equipment. With a focus on high performance, this converter is used where space and power efficiency are critical.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 10W
Output Current 2000 mA
Connection Pins
Dim (L x W x H) 50.80 x 25.40 x 10.00 mm
Height 10.00mm
Length 50.80mm
Min. input voltage 9.8V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 10W
Type DC/DC converter
Width 25.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot