Mean Well NPF-40-24 LED power supply plastic case low power use

MPN
NPF-40-24
Brand
Mean Well
EAN-13
4021087025973
Order Code
05-1301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.47
5+ £20.80
10+ £20.19
25+ £19.53
50+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well NPF-40-24 is an LED driver with a plastic housing designed for converting electrical power efficiently. It features a voltage rating suitable for LED strips and is utilised typically in LED lighting applications. The unit is characterised by its robustness and reliability in powering LED systems, making it ideal for both residential and commercial lighting projects.
Type LED driver
Output Voltage 24V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 235 x 75 x 45 mm
Height 45mm
IP Rating IP67
Length 235mm
Max. output current 1.6A
Minimum Input Volage 90V AC
Misc Attribute 1 constant voltage+constant current
Misc Attribute 2 switched-mode
Number of Inputs 1
Number of Outputs 1
Output Current 1.6A
Protection Class II
Weight 523g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot