Mean Well NPF-40-20 LED power supply for LED lighting low power use

MPN
NPF-40-20
Brand
Mean Well
EAN-13
4021087025980
Order Code
05-1300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well manufactures the NPF-40-20, an LED driver and switching power supply with sturdy plastic housing. This LED driver has open-end cable connections and is typically used for powering LED strips and other LED installations. The unit is known for its reliability and compatibility with various LED lighting applications, ensuring stable voltage and current supply.
Type LED driver
Output Voltage 12V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 235 x 75 x 45 mm
Height 45mm
IP Rating IP67
Length 235mm
Max. output current 2A
Minimum Input Volage 90V AC
Misc Attribute 1 constant voltage+constant current
Misc Attribute 2 switched-mode
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Protection Class II
Weight 523g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot