Mean Well NPF-200V-24 LED driver 199.2W 8.3A dimmable C.V.+C.C.

Image Representative of Range

Mean Well NPF-200V-24 LED driver 199.2W 8.3A dimmable C.V.+C.C.

MPN
NPF-200V-24
Brand
Mean Well
EAN-13
4021087075862
Order Code
05-1298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well NPF-200V-24 is a dimmable LED driver featured in a plastic enclosure, with a constant voltage and current output of 199.2 W and 8.3 A. It's designed for LED strips or similar applications where precise power control is required. This switched-mode power supply is ideal for driving LED strips, offering reliable performance in a compact form.
Type LED driver
Output Voltage 24V
Max Output Power 199.2W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features dimmable
Length 195mm
Max. output current 8.3A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 8.3A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot