Mean Well NLDD-700HW DC/DC converter 6V 0.7A 1 pc

MPN
NLDD-700HW
Brand
Mean Well
EAN-13
4021087076043
Order Code
05-1284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Mean Well NLDD-700HW is a direct current converter with a voltage rating of 6 V and a current rating of 0.7 A. This compact DC/DC converter is suitable for applications requiring precise power management. It is often used in LED lighting systems and other electronic devices demanding efficient energy conversion.
Output Voltage 6V
Power Rating 60W
Output Current 700mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 0.7A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot