Mean Well NLDD-700H DC/DC converter 6V 0.7A 1 pc

MPN
NLDD-700H
Brand
Mean Well
EAN-13
4021087076067
Order Code
05-1283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well NLDD-700H is a DC/DC converter designed for converting direct current effectively. With a voltage rating of 6 V and a current rating of 0.7 A, it is suited for various electronic applications requiring efficient power management. Typical uses include LED lighting systems and other low-power electronic devices.
Output Voltage 6V
Power Rating 60W
Output Current 700mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 0.7A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 15.6g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot