Mean Well NLDD-500HW DC/DC converter 6V 0.5A 1pc

MPN
NLDD-500HW
Brand
Mean Well
EAN-13
4021087076081
Order Code
05-1282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well NLDD-500HW is a DC/DC converter with a voltage rating of 6 V and a current output of 0.5 A. It is designed for applications that require efficient conversion of direct current with robust performance. This component is suitable for powering LEDs and other low-power electronic devices in various circuits.
Output Voltage 6V
Power Rating 60W
Output Current 500mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 0.5A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot