Mean Well NLDD-350HW DC/DC converter 6V 350mA 1pc

MPN
NLDD-350HW
Brand
Mean Well
EAN-13
4021087076128
Order Code
05-1280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Mean Well NLDD-350HW is a DC/DC converter with a voltage rating of 6 V and a current output of 0.35 A. It is commonly used in applications requiring efficient direct current conversion. Typical uses include LED lighting systems and battery-powered devices.
Output Voltage 6V
Power Rating 60W
Output Current 350mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 0.35A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot