Mean Well NLDD-1400HW DC/DC converter 6V 1.4A 1 pc

MPN
NLDD-1400HW
Brand
Mean Well
EAN-13
4021087076166
Order Code
05-1278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 25/09/2026

The Mean Well NLDD-1400HW is a DC/DC converter with a voltage rating of 6 V and a current rating of 1.4 A, designed to efficiently convert direct current. Its compact design and reliable performance make it suitable for applications requiring stable power supply such as LED lighting systems or battery-powered devices. This single-piece component is ideal for projects needing a consistent 6 V output from variable input sources.
Output Voltage 6V
Power Rating 60W
Output Current 1.4A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 95%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.4A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot