Mean Well NLDD-1400H DC/DC converter 6V 1.4A 1 pc efficient design

MPN
NLDD-1400H
Brand
Mean Well
EAN-13
4021087076180
Order Code
05-1277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well NLDD-1400H is a DC/DC converter designed to offer reliable power conversion with a voltage of 6 V and a current rating of 1.4 A. This direct current converter is suitable for applications requiring efficient energy transfer and compact design. It is commonly used in LED lighting systems and other low-voltage power supply tasks.
Output Voltage 6V
Power Rating 60W
Output Current 1.4A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 95%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.4A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 15.6g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot