Mean Well NID100-24 dc/dc converter 4.2A 100.8W 1 output 1 pcs

MPN
NID100-24
Brand
Mean Well
EAN-13
4021087052351
Order Code
05-1263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well NID100-24 is a DC/DC converter offering a current rating of 4.2 A and a power output of 100.8 W with a single output. It is designed for efficient direct current conversion, making it suitable for industrial and telecommunications applications. This converter is a reliable solution for stabilising voltage in sensitive electronic equipment.
Output Voltage 24V DC
Power Rating 100.8 W
Output Current 4.2A
Connection Pins
Dim (L x W x H) 50.8 x 27.5 x 12 mm
Height 12mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 4.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 30V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 100.8W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot