Mean Well NGE45E12-P1J mains PSU fixed voltage 45W DC LPS compliant

MPN
NGE45E12-P1J
Brand
Mean Well
EAN-13
4021087099547
Order Code
05-1246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's NGE45E12-P1J is a mains power supply unit (fixed voltage) providing a power output of 45 W. This stabilised PSU is equipped with a Euro plug, designed for consistent and reliable power delivery in various electronic applications. It is typically used in scenarios requiring fixed 12V power such as powering devices with moderate power demands.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Euro plug
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 45W
Weight 211.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot