Mean Well NGE12E09-P1J Power Supply 9V DC 12W Fixed Voltage Adapter

MPN
NGE12E09-P1J
Brand
Mean Well
EAN-13
4021087100342
Order Code
16-9250
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Mean Well NGE12E09-P1J is a high-quality 9V DC power supply adapter, providing a fixed voltage output with a power rating of 12 watts. This compact and efficient adapter is designed to meet the energy demands of various electronic devices, ensuring a reliable and steady power supply. Its advanced construction and robustness make it suitable for a wide range of engineering applications, including telecommunications, industrial control systems, and consumer electronics. The NGE12E09-P1J is manufactured to stringent specifications, ensuring optimal performance where precise voltage regulation and stability are paramount. As a versatile and dependable power solution, it is well-suited for integration into professional electronic design projects and prototyping.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Cable Length 150cm
Connection Euro plug
Dimensions (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
Input Voltage 370V
IP Rating IP21
Length 48.0mm
Maximum Operating Temperature 70°C
MTBF 1272800h
No. of outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 12W
Product Type Mains PSU (fixed voltage)
Weight 127.0g
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot