Mean Well NDR-240-48 rail PSU 240W DIN mount 1 output LED indicator

Order Code:

05-1219

Brand: Mean Well MPN: NDR-240-48 EAN-13: 4021087027595
Qty Unit Price (Inc VAT)
1+ £124.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/04/2026

The Mean Well NDR-240-48 is a rail-mounted power supply unit designed for industrial applications. It delivers a power output of 240 W with a single 48 V DC output. Ideal for DIN rail installations, it is used to provide reliable power to machinery and control systems.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Number of Outputs 1
Power Rating 240W
Dim (L x W x H) 160 x 155 x 100 mm
Height 100mm
Input voltage (max.) 264V AC
Inputs 1
Length 160mm
Max. power 240W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot