Mean Well NDR-240-24 rail PSU 240W single output DIN rail mount LED indicator

MPN
NDR-240-24
Brand
Mean Well
Order Code
05-1218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £123.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 777 in stock

The Mean Well NDR-240-24 is a rail mounted power supply unit with a power rating of 240 watts and a single output. It is suitable for installation on DIN rails and is designed for industrial applications that require reliable and efficient power delivery. This PSU is ideal for use in automation systems, process control equipment, and other industrial environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Number of Outputs 1
Power Rating 240W
Colour Multicolour
Dim (L x W x H) 113.5 x 63 x 125.2 mm
Height 125.2mm
Inputs 1
Length 113.5mm
Max. power 240W
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Weight 1006g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot