Mean Well N7805-2CW DC-DC converter 5V 2A 10W

MPN
N7805-2CW
Brand
Mean Well
EAN-13
4021087103343
Order Code
19-3338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Mean Well N7805-2CW is a robust DC-DC converter engineered to transform direct current inputs efficiently into a stable 5V output with a current capacity of 2A, delivering up to 10W of power. This unit provides high conversion efficiency and compact design, making it suitable for integration into printed circuit boards where space and energy efficiency are critical. It finds typical applications in embedded systems, telecommunications equipment, and portable devices requiring reliable voltage regulation. Its consistent performance under varying load conditions makes it an ideal choice for engineers looking to ensure dependable power delivery within their systems.
Power Rating 10W
Connection Braid
Content 1
Dimensions (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 92%
Height 17.5mm
Length 11.5mm
Max. output current 2A
Maximum Input Volage 32V
Maximum Operating Temperature 85°C
Minimum Input Volage 8V
Operating temperature (min.) 55°C
Output current (max.) - rounded 2A
Output voltage (max.) 5V
Output voltages 5V
Power 10W
Product Type DC/DC converter
Type DC/DC converter
Width 9mm

Reviews

Be the first to submit a review

Trustpilot