Mean Well N7805-1PV DC/DC converter 1A 5W 1 pc(s)

MPN
N7805-1PV
Brand
Mean Well
EAN-13
4021087087643
Order Code
05-1213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 04/11/2026

The Mean Well N7805-1PV is a DC/DC converter designed for THT mounting, capable of delivering 1 A of current at 5 W power. This reliable print converter is suitable for applications requiring efficient voltage conversion in electronic circuits. Its compact design and robust performance make it ideal for integrating into various industrial and consumer electronics systems.
Output Voltage 5V DC
Power Rating 5W
Output Current 1A
Connection THT
Dim (L x W x H) 10.5 x 7.5 x 16 mm
Efficiency (max.) 88.5%
Height 16mm
Input Voltage Range 27V
Length 10.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 8V
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (print)
Weight 2g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot