Mean Well N7805-1PH DC/DC converter 1A 5W 1 piece

MPN
N7805-1PH
Brand
Mean Well
EAN-13
4021087087667
Order Code
05-1212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well N7805-1PH is a DC/DC converter designed for converting direct current with a 1 A rating and 5 W power output. Featuring a through-hole technology (THT) design, it is ideal for printed circuit board applications requiring efficient rectification. Commonly used in industrial and electronic systems, this converter supports reliable power delivery in various devices.
Output Voltage 5V DC
Power Rating 5W
Output Current 1A
Connection THT
Dim (L x W x H) 10.5 x 7.5 x 16 mm
Efficiency (max.) 88.5%
Height 16mm
Input Voltage Range 27V
Length 10.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 8V
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (print)
Weight 2g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot