Mean Well N7803-1PV DC/DC converter 1 A 3.3 W 1 pc

MPN
N7803-1PV
Brand
Mean Well
EAN-13
4021087087728
Order Code
05-1210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well N7803-1PV is a 1 A, 3.3 W DC/DC converter designed for efficient voltage conversion in electronic circuits. It features a through-hole technology (THT) design, making it suitable for printed circuit board (PCB) mounting. This converter is ideal for applications requiring reliable power supply transformation where space is limited.
Output Voltage 3.3V DC
Power Rating 3.3 W
Output Current 1A
Connection THT
Dim (L x W x H) 10.5 x 7.5 x 16 mm
Efficiency (max.) 91.5%
Height 16mm
Input Voltage Range 36V
Length 10.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 6V
Operating temperature (min.) -40°C
Power 3.3W
Type DC/DC converter (print)
Weight 2g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot