Mean Well N7803-1CW DC/DC converter 1A 3.3W 1 pc efficient power

MPN
N7803-1CW
Brand
Mean Well
EAN-13
4021087087766
Order Code
05-1209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well N7803-1CW is a DC/DC converter with a current rating of 1 A and a power output of 3.3 W, provided in content 1 piece. This print converter facilitates efficient DC/DC conversion, supporting applications requiring stable voltage regulation and conversion. Typical uses include powering circuits with different voltage requirements in electronic and industrial applications.
Output Voltage 3.3V DC
Power Rating 3.3 W
Output Current 1A
Connection Open end cable
Dim (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 91.5%
Height 17.5mm
Input Voltage Range 36V
Length 11.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 6V
Operating temperature (min.) -40°C
Power 3.3W
Type DC/DC converter
Weight 5.5g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot