Mean Well DC-DC converters DC/DC converter 608118

Mean Well Brand: Mean Well
mean well dc/dc converters are efficient power components available in various wattage levels for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Efficiency (max.) Minimum Input Volage Power Output Current Connection Dim Height Input Voltage Range Length Max. output current Maximum Operating Temperature Operating temperature (min.) Type Weight Width
Mean Well N7803-1CW DC/DC converter 1A 3.3W 1 pc efficient power
Mean Well N7803-1CW DC/DC converter 1A 3.3W 1 pc efficient power
Standard range
Order code: 05-1209
MPN: N7803-1CW

Available to back orderBack-order availability date - 03/11/2026
2+ £4.81
Price per unit Ex VAT
3.3V DC 3.3 W 91.5% 6V 3.3W 1A Open end cable (L x W x H) 11.5 x 9 x 17.5 mm 17.5mm 36V 11.5mm 1A +85°C -40°C DC/DC converter 5.5g 9mm
Mean Well N7805-1CW DC/DC Converter 1A 5W Single piece
Mean Well N7805-1CW DC/DC Converter 1A 5W Single piece
Standard range
Order code: 05-1211
MPN: N7805-1CW

Despatched within 4 working days - 208 in stock
2+ £3.30
Price per unit Ex VAT
5V DC 5W 93% 8V 5W 1A Open end cable (L x W x H) 11.5 x 9 x 17.5 mm 17.5mm 36V 11.5mm 1A +85°C -40°C DC/DC converter 5.5g 9mm
Mean Well N7809-1CW DC/DC converter 1A 9W 1pc
Mean Well N7809-1CW DC/DC converter 1A 9W 1pc
Standard range
Order code: 05-1214
MPN: N7809-1CW

Available to back orderBack-order availability date - 03/11/2026
2+ £3.49
Price per unit Ex VAT
9V DC 95% 13V 9W 1A Open end cable (L x W x H) 11.5 x 9 x 17.5 mm 17.5mm 36V 11.5mm 1A +85°C -40°C DC/DC converter 5.5g 9mm

Trustpilot