Mean Well MSP-1000-15 SMPSU 17V DC 64A 960W switching power supply

MPN
MSP-1000-15
Brand
Mean Well
EAN-13
4021087048774
Order Code
05-1206
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £257.08
5+ £249.12
10+ £241.40
25+ £231.37
50+ £223.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/07/2026

The Mean Well MSP-1000-15 is a switch-mode power supply unit (SMPSU) with an output of 17 V DC and a current capacity of 64 A, delivering a total power output of 960 W. Designed for PCB mounting with screw terminals, it features solder lugs for secure connections. This robust power supply is ideal for industrial applications requiring high power output and stable voltage regulation.
Output Voltage 14V DC
Output Current 64A
Power Rating 960W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 286300h
Operating temperature (min.) -40°C
PFC Yes
Type SMPSU
Weight 1530g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot