Mean Well MPM-90-24 PSU 24V 90W efficient AC/DC power supply unit

MPN
MPM-90-24
Brand
Mean Well
EAN-13
4021087069670
Order Code
05-1201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MPM-90-24 is a printed circuit board AC/DC power supply unit providing 24 V DC output with a power rating of 90 W. Designed for PCB mounting, it features solder lugs for easy integration in electronic assemblies. This power supply unit is typically used in industrial, automation, and instrumentation applications.
Type AC/DC PSU (print)
Nominal value output current 1 3.75A
Number of Outputs 1
Power Rating 90W
Depth 87mm
Dimensions (L x W x H) 87 x 52 x 29.5mm
Efficiency 93%
Height 29.5mm
Input frequency 47-63Hz
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 200 ppmV
Type of electric connection Pins
Weight 197g
Width 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot