Mean Well MPM-30-24 MPM series AC/DC PSU 24V 1.3A medical grade PCB mount

MPN
MPM-30-24
Brand
Mean Well
EAN-13
4021087042659
Order Code
05-1179
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.45
5+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well MPM-30-24 AC/DC power supply unit provides a 24 V DC output at 1.3 A. It is designed for PCB mount applications with solder lugs, making it suitable for various electronic projects. This compact and efficient PSU is ideal for powering small devices and components on a printed circuit board.
Number of Outputs 1
Output Voltage 24V DC
Output Current 1.3A
Mounting Type PCB
Dimensions (L x W x H) 69.5 x 39 x 24 mm
Efficiency to 90%
Height 24mm
Input frequency 47-63Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 69.5mm
Max. output current 1.3A
Maximum Operating Temperature 85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (min.) -40°C
Protection Class II
Residual ripple 200 mVp-p
Tolerance (output voltage) ±2,0%
Type AC/DC PSU (print)
Weight 102g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot