Mean Well MPM-15-15 MPM series AC/DC PSU 15V DC 1A 15W medical approved

Order Code:

05-1168

Brand: Mean Well MPN: MPM-15-15 EAN-13: 4021087048873
Qty Unit Price (Inc VAT)
1+ £12.44
5+ £12.05
10+ £11.69
25+ £11.21
50+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

The Mean Well MPM-15-15 is a printed circuit board AC/DC power supply unit that delivers 15 V DC at 1 A with a total power output of 15 W. This compact PSU is designed for PCB mounting with solder lugs, making it suitable for electronic projects needing reliable power conversion. Typical applications include powering microcontrollers, sensors, and other low-power devices in industrial and consumer electronics.
Number of Outputs 1
Output Power Max 15W
Output Voltage 15V DC
Output Current 1A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 87%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 1A
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Protection Class II
Residual ripple 180 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Width 27.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot