Mean Well MFM-30-12 series AC/DC PSU 12V 2.5A 30W medical-grade PSU

Order Code:

05-1158

Brand: Mean Well MPN: MFM-30-12 EAN-13: 4021087042833
Qty Unit Price (Inc VAT)
1+ £18.43
5+ £17.88
10+ £17.33
25+ £16.78
50+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/05/2026

The Mean Well MFM-30-12 AC/DC PSU is a printed circuit board power supply unit delivering 12 V DC at 2.5 A with a power output of 30 W. This PCB mount power supply with solder lugs is suitable for compact and efficient power distribution in electronic applications. Typical uses include powering small electronic devices and systems requiring a reliable AC to DC conversion.
Type AC/DC PSU (print)
Output Voltage 12V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 30W
Dim (L x W x H) 65.5 x 35 x 23 mm
Height 23mm
Input voltage (max.) 264V AC
Length 65.5mm
Max. output current 2.5A
Max. temperature 85°C
Min. input voltage 80V AC
Min. temperature -40°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 779000h
Number of Inputs 1
PFC No
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot