Mean Well MDS02N-15 MDS Series DC/DC converter 2W 133mA 1 output

MPN
MDS02N-15
Brand
Mean Well
EAN-13
4021087042949
Order Code
05-1143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02N-15 is a direct current converter module with a 133 mA current output and 2 W power rating. It features a single output and is commonly used in applications requiring efficient DC/DC conversion. This module is ideal for use in compact electronic devices where stable voltage and current regulation are essential.
Output Voltage 15V DC
Power Rating 2W
Output Current 13mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 85%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 133mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot